EBC28DCCS

Heilind Number:SULEBC28DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCCS

Detailed Description

Introducing the EBC28DCCS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Constructed with a robust combination of PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. Featuring a 2-row, 56-position female layout with a side hole mount and through-hole termination, it ensures secure and stable connection. The contact pins, made of Phosphor Bronze and plated with gold, guarantee low contact resistance and optimal signal integrity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-speed data transfer and power distribution. Its hairpin contact type and right-angle orientation provide efficient cable routing and space-saving installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), it offers versatility in various electronic systems. The Matte Tin termination plating ensures solderability and RoHS compliance. Ideal for aerospace, telecommunications, and industrial applications, the EBC28DCCS guarantees performance and reliability in every connection. Upgrade your PCB design with this advanced connector for seamless connectivity.