EBC28DCCT

Heilind Number:SULEBC28DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCCT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCCT

Detailed Description

Introducing the EBC28DCCT Board To Board PCB Connector, a high-performance component designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure connection with two rows of contact points. The threaded mount type and thru-hole termination method ensure easy installation on PCBs. Each contact is made of Phosphor Bronze with gold plating, providing excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and right-angle orientation optimize space efficiency in crowded PCB layouts. With 56 positions and a tail length of 6.35mm, it allows for versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBC28DCCT for high-reliability performance in your electronic designs.