EBC28DCKD-S288

Heilind Number:SULEBC28DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCKD-S288

Detailed Description

Introducing the EBC28DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed from durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. Featuring a female gender, 2 rows, and 56 positions, it provides ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Gold-plated contacts and loop bellow contact type guarantee excellent signal integrity. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, measuring only 15.49mm in height and 9.4mm in width, saves valuable board space. Trust the EBC28DCKD-S288 for high-reliability connections in your PCB designs.