EBC28DCKD

Heilind Number:SULEBC28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCKD

Detailed Description

The EBC28DCKD connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. This female connector has two rows of 56 positions each, allowing for efficient and compact PCB layouts. The thru-hole termination method and clearance hole mount type make for easy and secure installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and long-term reliability. Its loop bellow contact type and straight orientation further enhance performance. With an operating temperature range of -65 to 125°C, it can withstand extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating ensures compatibility with lead-free soldering processes. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EBC28DCKD connector is the perfect choice for high-reliability interconnect solutions.