EBC28DCKH-S288

Heilind Number:SULEBC28DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCKH-S288

Detailed Description

Introducing the EBC28DCKHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows and 56 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its loop bellow contact type and termination method of card extender guarantee secure connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its clearance hole mount type and straddle orientation facilitate easy installation. With a compact size of .61 inches in height and 9.4 mm in width, it saves space on PCBs. Trust the EBC28DCKHS288 for efficient and durable board-to-board connections in your electronic designs.