EBC28DCKI

Heilind Number:SULEBC28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCKI

Detailed Description

This PBT & Phosphor Bronze female connector ( EBC28DCKI) is designed for high-performance applications, offering a reliable amperage of 3A and a voltage rating of 700VAC. With two rows of 56 positions each, it provides ample connectivity in a compact form. The threaded mount type and thru-hole termination method ensure secure and stable installation on the PCB. Featuring gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and durability in demanding environments. The loop bellow contact type and straight orientation facilitate easy mating and disconnection. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries, including aerospace, telecommunications, and industrial electronics. Its compact dimensions (15.49mm x 9.4mm x 4.83mm) make it ideal for space-constrained applications. Trust in the reliability and performance of the EBC28DCKI for your critical connectivity needs.