EBC28DCKN-S288

Heilind Number:SULEBC28DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCKN-S288

Detailed Description

Introducing the EBC28DCKN-S288, a high-performance board-to-board PCB connector perfect for demanding applications. Designed for durability and reliability, this connector features a gendered female interface with two rows of contacts, each crafted from premium phosphor bronze plated with gold for optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures seamless power transmission in electronic systems. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of .61 in (15.49 mm) and width of 9.4mm (.37 in), allows for efficient PCB integration. Trust in the EBC28DCKN-S288 for top-tier performance in your connectivity needs.