EBC28DCKN

Heilind Number:SULEBC28DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCKN

Detailed Description

The EBC28DCKN is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender and two rows with a pitch of 2.54mm, this connector offers 56 positions for versatile usage. Its contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability, even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance. The termination method is through-hole, with a tail length of 4.83mm for easy installation. This connector, classified under Board to Board PCB Connectors and Card Edge Connectors, is ideal for various applications in industries such as telecommunications, aerospace, and automotive. Trust in the EBC28DCKN for seamless and dependable connectivity in your electronic designs.