EBC28DCKS-S288

Heilind Number:SULEBC28DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC28DCKS-S288, a high-performance electronic component designed for seamless connectivity in advanced circuitry. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission in demanding applications. Featuring a female gender with two rows and a side hole mount type, it offers versatility in installation. The termination method of a card extender with gold-plated phosphor bronze contacts guarantees optimal signal conductivity. With a pitch of 2.54mm and 56 positions, it allows for precision interfacing. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its durable construction, including a loop bellow contact type and straddle orientation, ensures longevity and stability. With termination plating of matte tin, it complies with industry standards for performance and reliability. Perfect for hi-rel applications, the EBC28DCKS-S288 is an essential component for professional electronics assembly.