EBC28DCKS

Heilind Number:SULEBC28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCKS

Detailed Description

Introducing the EBC28DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender-specific female configuration and two rows of contacts, this connector ensures secure and reliable connectivity. Made from durable PBT and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and longevity. The side hole mount type and thru-hole termination method offer easy installation. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The loop bellow contact type and straight orientation further enhance its functionality. With 56 positions and a tail length of 4.83mm, it accommodates complex connectivity requirements. Its wide operating temperature range of -65 to 125°C ensures reliability in harsh environments. The matte tin termination plating adds to its durability. Ideal for high-reliability applications, the EBC28DCKS is a must-have component for your PCB assembly projects.