EBC28DCKT-S288

Heilind Number:SULEBC28DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCKT-S288

Detailed Description

The PBT and Phosphor Bronze Board to Board PCB Connector, EBC28DCKT-S288, is a high-performance female connector engineered for reliability in electronic assemblies. With a current rating of 3A and voltage capability of 700 VAC, it ensures efficient power transmission. Featuring two rows of 56 loop bellow contacts plated with gold on phosphor bronze material, it guarantees excellent conductivity and corrosion resistance. The threaded mount and card extender termination method offer secure and durable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact design measuring at 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Meeting rigorous quality standards, this connector is perfect for demanding industrial and commercial environments.