EBC28DCKT

Heilind Number:SULEBC28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCKT

Detailed Description

Introducing the EBC28DCKT, a premium PCB connector designed for high-performance applications. With a sleek and compact form factor, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. Boasting an amperage of 3A and a voltage rating of 700VAC, it guarantees efficient power transmission. The female gender, 2 rows, and threaded mount type make it versatile for various electronic setups. Its loop bellow contact type with gold plating on Phosphor Bronze contacts ensures optimal signal integrity. With 56 positions and a 2.54mm pitch, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, this connector is a must-have in the realm of board-to-board and card edge connections. Stay ahead in connectivity with the EBC28DCKT.