| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DCMD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DCMD-S288 |
EBC28DCMD-S288
| Heilind Number: | SULEBC28DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DCMDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch, 56 positions, and 700VAC voltage rating make it ideal for high-density and power-intensive circuitry. The female gender, hairpin contact type, and gold plating guarantee secure and low-resistance connections. Featuring a clearance hole mount and card extender termination method, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust in the EBC28DCMDS288 for efficient and durable board-to-board connections.

