EBC28DCMD

Heilind Number:SULEBC28DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCMD

Detailed Description

Introducing the EBC28DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of up to 700VAC, it is suitable for power and signal transmission. The female gender, hairpin contact type, and two rows with a total of 56 positions offer versatile connectivity options. Gold contact plating and wire wrap termination method guarantee excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial systems. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The matte tin termination plating ensures durability and longevity. Trust the EBC28DCMD for secure and efficient board-to-board connections in your critical electronic systems.