EBC28DCMH-S288

Heilind Number:SULEBC28DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCMH-S288

Detailed Description

Introducing the EBC28DCMHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of 56 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The clearance hole mount type and card extender termination method ensure easy installation and secure connections. Operating at a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The hairpin contact type and straddle orientation further enhance its stability. Measuring just 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising performance. Trust the EBC28DCMHS288 for your connectivity needs in aerospace, defense, and other hi-rel industries.