EBC28DCMH

Heilind Number:SULEBC28DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCMH

Detailed Description

Introducing the EBC28DCMH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 56 gold-plated hairpin contacts, this female connector ensures secure and efficient mating. Crafted from durable PBT and Phosphor Bronze, it offers reliable performance even in extreme operating temperatures ranging from -65 to 125°C. The clearance hole mount type and wire wrap termination method facilitate easy installation, while the matte tin termination plating enhances conductivity. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector meets stringent quality standards. The straight orientation, along with a tail length of 14.22mm (.56 in), allows for seamless integration into your PCB layout. Whether used in aerospace, automotive, or industrial applications, the EBC28DCMH guarantees robust and long-lasting connectivity. Upgrade your electronic designs with this essential component, meeting the most demanding requirements with ease.