EBC28DCMN-S288

Heilind Number:SULEBC28DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCMN-S288

Detailed Description

Introducing the EBC28DCMNS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. With a pitch of 2.54mm, it offers precise alignment on the PCB. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through a card extender, and the tail length is 13.84mm, providing ample space for connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC28DCMNS288 for high-reliability board-to-board connections in your electronic systems.