EBC28DCMN

Heilind Number:SULEBC28DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCMN

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU EBC28DCMN, designed for demanding applications. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a low amperage rating of 3A and a high voltage capacity of 700VAC, it meets stringent safety standards. Featuring a two-row, 56-position configuration with Hairpin contacts, it offers secure connectivity in straight orientation. The termination method of Wire Wrap and termination plating of Matte Tin further enhance its reliability. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB integration. Trust in the EBC28DCMN for seamless and high-speed data transmission in aerospace, telecommunications, and industrial applications.