| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DCMS |
EBC28DCMS
| Heilind Number: | SULEBC28DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DCMS |
| ECAD Model: |
Specifications
Detailed Description
The EBC28DCMS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity. Its two-row layout with 56 positions and straight orientation allows for efficient signal transmission. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The matte tin termination plating adds to its durability. Perfect for industrial and commercial use, the EBC28DCMS meets high standards of performance and reliability.

