EBC28DCMT-S288

Heilind Number:SULEBC28DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCMT-S288

Detailed Description

Introducing the EBC28DCMT-S288, a high-performance board-to-board PCB connector designed for critical applications. This connector features a rugged construction with PBT housing and Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers 56 positions in a 2-row configuration, making it versatile for various PCB layouts. Its threaded mount type and straddle orientation provide secure attachment and efficient signal routing. The contacts are gold-plated for superior conductivity, while the termination method of Card Extender with Matte Tin plating guarantees robust solder joints. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB designs with the EBC28DCMT-S288 for uncompromising performance.