EBC28DCMT

Heilind Number:SULEBC28DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCMT

Detailed Description

Introducing the EBC28DCMT, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PBT and phosphor bronze construction, this connector offers reliable connectivity in even the most demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female gender, 2 rows, and hairpin contact type make it versatile for various applications. Threaded mount and wire wrap termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C makes it suitable for both standard and extreme conditions. Compact and sleek with dimensions of 15.49mm height and 9.4mm width, it is perfect for space-constrained setups. Trust the EBC28DCMT for seamless board-to-board connections in your electronic designs.