| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DCSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DCSD |
EBC28DCSD
| Heilind Number: | SULEBC28DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DCSD |
| ECAD Model: |
Specifications
Detailed Description
The EBC28DCSD is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring two rows with a total of 28 positions, this female connector is ideal for applications requiring a secure and efficient connection. Its PBT and Phosphor Bronze construction, along with gold plating, ensures excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it can handle high-power requirements with ease. The hairpin contact type guarantees a stable connection, while the straight orientation and clearance hole mount type simplify installation. RoHS compliant and operating within a wide temperature range from -65 to 125°C, the EBC28DCSD is a versatile and reliable solution for your connectivity needs.

