EBC28DCSH-S288

Heilind Number:SULEBC28DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCSH-S288

Detailed Description

EBC28DCSH-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it ensures robust connectivity in demanding applications. Featuring two rows with a total of 56 positions, this female connector offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation provide secure and stable connections. The termination method is through a card extender with a tail length of 3.68mm, making installation easy and convenient. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet highly efficient. The termination plating is matte tin, ensuring long-lasting performance. This connector is part of the EBC28DCSHS288 series, known for its quality and reliability. Perfect for various industrial and commercial applications, it is a vital component in ensuring seamless power transmission on PCBs.