EBC28DCSH

Heilind Number:SULEBC28DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCSH

Detailed Description

Introducing the EBC28DCSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female gender, hairpin contact type, and straight orientation, along with 28 positions and 2 rows, offer versatile connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures secure attachment. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Compact and efficient, it has a low-profile design with a height of only 15.49mm and a width of 9.4mm. Ideal for use in aerospace, military, and industrial applications, the EBC28DCSH is a reliable solution for your connectivity needs.