EBC28DCSI-S288

Heilind Number:SULEBC28DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCSI-S288

Detailed Description

The EBC28DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows of hairpin contacts offers secure mating and excellent signal integrity. Its threaded mount and card extender termination method provide easy and secure installation. The gold-plated phosphor bronze contacts ensure low contact resistance and long-term reliability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. With 56 positions and a pitch of 2.54mm, it allows for high-density PCB connections. The matte tin termination plating offers corrosion resistance and solderability. Perfect for aerospace, military, and industrial applications, the EBC28DCSI-S288 is a versatile and dependable connector for your connectivity needs.