EBC28DCSI

Heilind Number:SULEBC28DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCSI

Detailed Description

The EBC28DCSI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a durable construction of PBT and phosphor bronze, it offers superior conductivity and longevity. Featuring two rows of 28 female contacts with a pitch of 2.54mm, it ensures secure and precise connections. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and resistance to corrosion. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its threaded mount type and through-hole termination method provide easy and secure installation on PCBs. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The straight orientation and hairpin contact type further enhance its functionality. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the EBC28DCSI ensures high reliability and performance.