EBC28DCSN-S288

Heilind Number:SULEBC28DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCSN-S288

Detailed Description

The EBC28DCSN-S288 Board to Board PCB Connector is a reliable and high-performance component designed for demanding applications. Featuring a gender-specific design for female connectors, this dual-row connector offers a total of 56 positions with a pitch of 2.54mm. The termination method is through Card Extender, ensuring secure and stable connections. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and efficient conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The Hairpin contact type and Straddle orientation make it easy to install and use. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet functional solution for your PCB connectivity needs. Whether for commercial or industrial use, this connector is a dependable choice.