EBC28DCSN

Heilind Number:SULEBC28DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCSN

Detailed Description

Introducing the EBC28DCSN, a highly reliable board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 28 positions, this connector offers seamless connectivity in electronic systems. Featuring durable PBT housing and Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission and longevity. The straight orientation and 4.06mm tail length facilitate easy installation on PCBs. Operating effortlessly in temperatures ranging from -65 to 125°C, it guarantees optimal performance even in harsh environments. With a voltage rating of 700VAC and an amperage capacity of 3A, this connector is suitable for power and signal transmission. Its matte Tin termination plating further enhances conductivity. Perfect for industrial and commercial use, the EBC28DCSN is a vital component for your electronic assemblies.