EBC28DCSS-S288

Heilind Number:SULEBC28DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCSS-S288

Detailed Description

Introducing the EBC28DCSS-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze materials, this female connector offers a secure 2-row, side-hole mount with card extender termination, ensuring easy and stable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The gold-plated phosphor bronze contacts, in a hairpin configuration, guarantee excellent conductivity and resistance to corrosion. With 56 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Perfect for high-reliability applications, it is a critical component in aerospace, defense, and industrial systems. Upgrade your connectivity with the EBC28DCSSS288.