| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DCSS |
EBC28DCSS
| Heilind Number: | SULEBC28DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DCSS, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets stringent safety standards. The 2-row, 28-position layout allows for efficient signal transmission, while the gold-plated contacts guarantee low contact resistance. Designed for easy installation, it features side hole mount and through-hole termination. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the EBC28DCSS for secure and durable board-to-board connections.

