| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DCST-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DCST-S288 |
EBC28DCST-S288
| Heilind Number: | SULEBC28DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DCST-S288, a premium Board To Board PCB Connector designed for high-performance applications. With a pitch of 2.54mm and 56 positions across 2 rows, this connector ensures reliable connectivity in even the most demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, it offers excellent durability and signal integrity. The female gender and threaded mount type make installation easy and secure. Gold-plated contacts and a voltage rating of 700 VAC guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial systems. The matte tin termination plating ensures long-term reliability. Trust the EBC28DCST-S288 for your critical connectivity needs.

