| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DCTD-S288 |
EBC28DCTD-S288
| Heilind Number: | SULEBC28DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DCTD-S288, a durable and high-performance board-to-board PCB connector designed for female connectors. With two rows and a 2.54mm pitch, this connector offers seamless connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring phosphor bronze contacts plated with gold, it ensures reliable signal transmission. The hairpin contact type and straddle orientation make it easy to install on PCBs. With 56 positions and a clearance hole mount type, it provides versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating guarantees long-term durability. Perfect for high-reliability applications, this connector is a must-have for your electronic projects.

