EBC28DCTD

Heilind Number:SULEBC28DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCTD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCTD

Detailed Description

Introducing the EBC28DCTD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and efficient assembly. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and straight orientation, along with 56 positions, make it ideal for complex circuitry. Operating at a wide temperature range of -65 to 125 °C and with a maximum amperage of 3A and voltage of 700 VAC, it offers reliability in various environments. RoHS compliant and with matte tin termination plating, this connector meets industry standards for environmental responsibility. Perfect for high-speed data transmission and power delivery, the EBC28DCTD is a must-have component for cutting-edge electronic devices.