| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DCTH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DCTH-S288 |
EBC28DCTH-S288
| Heilind Number: | SULEBC28DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DCTH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made from durable PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage withstand of 700 VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the hairpin design ensures secure mating. With 56 positions and a 2.54mm pitch, it allows for high-density interconnections. The clearance hole mount and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Trust in the EBC28DCTHS288 for your critical connectivity needs.

