EBC28DCTH

Heilind Number:SULEBC28DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCTH

Detailed Description

SKU EBC28DCTH features a versatile PBT and Phosphor Bronze construction, perfect for ensuring reliable connectivity in electronic devices. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for a wide range of applications. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, offer 56 positions for secure connections. Designed for through-hole mounting with a 2.54mm pitch, it guarantees a stable and durable installation. The connector's straight orientation and clearance hole mount type make it easy to integrate into PCBs. With a tail length of 4.32mm and a compact height and width of 15.49mm and 9.4mm respectively, it is space-efficient. Operating seamlessly in temperatures ranging from -65 to 125°C, it ensures performance even in harsh environments. The termination plating of matte tin further enhances its durability, making it ideal for hi-rel applications. Perfect for use in board-to-board and card edge connections, the EBC28DCTH is a reliable and efficient solution for your connectivity needs.