EBC28DCTI-S288

Heilind Number:SULEBC28DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCTI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC28DCTI-S288. This high-performance connector features a female gender, with two rows for efficient connectivity. With a threaded mount type and card extender termination method, installation is secure and reliable. The contact material is phosphor bronze, plated with gold for optimal conductivity. Operating at 700 VAC and 3 A, it guarantees safe and efficient power transmission. Featuring a pitch of 2.54mm and hairpin contact type, it ensures precise and stable connections. The orientation is straddle, with 56 positions and a tail length of 3.94mm. Built to withstand extreme conditions, it has an operating temperature range of -65 to 125°C. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Terminated with matte tin, it complies with high-quality standards for reliable performance. Perfect for industrial and commercial applications, this connector is a essential component for your electronic projects.