EBC28DCTN-S288

Heilind Number:SULEBC28DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCTN-S288

Detailed Description

Introducing the EBC28DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 56 positions, it offers ample versatility for various electronic setups. The female gender and hairpin contact type, plated with gold for optimal conductivity, guarantee secure and efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial uses. Its straddle orientation and card extender termination method make installation a breeze, while the matte tin termination plating enhances durability. Compact in size with dimensions of 9.4mm width and .61in height, the EBC28DCTN-S288 is the perfect choice for high-reliability connectivity solutions.