EBC28DCTN

Heilind Number:SULEBC28DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCTN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCTN

Detailed Description

Introducing our EBC28DCTN Board To Board PCB Connector, a high-performance component designed for seamless interconnection within electronic devices. This female connector features two rows with a total of 56 positions, ensuring versatile connectivity. With a pitch of 2.54mm (.1 in), it offers precise alignment on PCBs. Constructed with durable PBT and Phosphor Bronze, it guarantees reliable performance even in harsh environments with an operating temperature range of -65 to 125 °C. The gold-plated contact pins provide excellent conductivity, while the matte tin termination ensures secure soldering. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its straight orientation and no mounting requirement make installation hassle-free. RoHS compliant and meticulously engineered, the EBC28DCTN is an essential component for demanding electronic systems.