EBC28DCTS-S288

Heilind Number:SULEBC28DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCTS-S288

Detailed Description

The EBC28DCTS-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring two rows of 28 female pins, this connector ensures secure and reliable connections. With a pitch of 2.54mm and contact material made of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Its unique hairpin contact type and straddle orientation make it ideal for demanding environments. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. With a termination method of card extender and side hole mount type, installation is convenient and efficient. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. In compliance with industry standards, this connector is perfect for aerospace, defense, and other high-reliability applications.