EBC28DCTT-S288

Heilind Number:SULEBC28DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCTT-S288

Detailed Description

Introducing the EBC28DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a contact plating of gold for enhanced conductivity and a voltage rating of 700 VAC, making it suitable for power transmission. With a pitch of 2.54 mm and 56 positions, it offers ample connectivity options. The threaded mount type and card extender termination method provide secure and efficient installation. Operating at temperatures ranging from -65 to 125 °C, it is ideal for use in extreme conditions. Its compact size, with a connector height of 15.49 mm and width of 9.4 mm, allows for easy integration into PCB layouts. Trust in the EBC28DCTT-S288 for robust and dependable board-to-board connections in your electronic systems.