EBC28DCTT

Heilind Number:SULEBC28DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCTT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCTT

Detailed Description

EBC28DCTT features a dual-row, female connector designed for high-performance board-to-board and card edge applications. With a pitch of 2.54mm and 56 positions, it offers reliable connectivity in compact spaces. The contacts are made of gold-plated phosphor bronze, ensuring excellent conductivity and durability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its threaded mounting and through-hole termination method provide secure attachment to PCBs. Measuring 15.49mm in height and 9.4mm in width, it accommodates space-constrained designs. The matte tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial applications, this connector, with its hairpin contact type and straight orientation, guarantees high-speed data transmission and signal integrity. Upgrade your connectivity solutions with the EBC28DCTT.