EBC28DCWD

Heilind Number:SULEBC28DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCWD

Detailed Description

Introducing the EBC28DCWD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the stringent power requirements of industrial systems. The female gender, Hairpin contact type, and two rows of 56 positions offer versatile connectivity options. Gold-plated contacts and Matte Tin termination enhance conductivity and corrosion resistance. Its straight orientation and 2.54mm pitch facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Trust the EBC28DCWD for seamless and secure board-level connections.