EBC28DCWH-S288

Heilind Number:SULEBC28DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCWH-S288

Detailed Description

Introducing the EBC28DCWHS288, a high-performance board-to-board and card edge connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 56 female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for various power and data transmission requirements. The hairpin contact type and straddle orientation provide secure and stable connections. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, this connector offers excellent performance in harsh environments. Its low-profile design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC28DCWHS288 for seamless connectivity in your high-reliability projects.