EBC28DCWH

Heilind Number:SULEBC28DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCWH
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBC28DCWH

Detailed Description

Introducing the EBC28DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 56 female contacts, this connector ensures reliable and secure signal transmission. Constructed with PBT and Phosphor Bronze materials, along with Gold contact plating, it offers exceptional durability and conductivity. The straight orientation and hairpin contact type make for easy and efficient installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. With a termination method of thru hole and termination plating of Matte Tin, it guarantees stable and long-lasting connections. Suitable for use in a wide range of industries, the EBC28DCWH is the perfect choice for high-reliability applications.