EBC28DCWI

Heilind Number:SULEBC28DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCWI

Detailed Description

Designed for high-reliability applications, the EBC28DCWI is a female board-to-board PCB connector featuring PBT and phosphor bronze construction for optimal performance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures secure and efficient power transmission. Its threaded mount type and thru-hole termination method guarantee stability during operation. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the hairpin contact type and straight orientation facilitate easy connection. With 56 positions and a tail length of 3.18mm, this connector is suitable for diverse electronic systems. Operating in a wide temperature range from -65 to 125°C, it can withstand harsh environmental conditions. The matte tin termination plating ensures reliable soldering. Measuring 15.49mm in height and 9.4mm in width, the EBC28DCWI is compact yet robust, making it ideal for demanding industrial and commercial applications.