EBC28DCWN

Heilind Number:SULEBC28DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCWN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCWN

Detailed Description

Introducing the EBC28DCWN, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row configuration and a 2.54mm pitch, it offers 56 positions for comprehensive connectivity. The female connector, with a straight orientation and no mounting requirement, is easy to install on PCBs. Its gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for industrial and electronic devices where performance is critical. Trust the EBC28DCWN for secure and efficient board-to-board connections.