EBC28DCWS-S288

Heilind Number:SULEBC28DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCWS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBC28DCWS-S288. Engineered for high performance, this connector boasts a 3A amperage rating and 700VAC voltage capacity, making it ideal for demanding electronic applications. With two rows of 56 hairpin contact positions, it ensures secure and reliable connectivity. The side hole mount type and card extender termination method offer versatility in installation. Crafted from durable materials like Phosphor Bronze with gold plating, it guarantees longevity even in harsh environments with an operating temperature range of -65 to 125 °C. Featuring a compact design with a connector height of .61 inches and a width of .37 inches, it saves valuable PCB space. The matte tin termination plating ensures excellent conductivity. This EBC28DCWSS288 connector is a top choice for professionals in need of high-quality board-to-board connectivity solutions.