EBC28DCWS

Heilind Number:SULEBC28DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCWS

Detailed Description

Introducing our EBC28DCWS Board-To-Board PCB Connector, a high-performance component designed for reliable and efficient power transmission in electronic devices. Constructed with a durable blend of PBT and phosphor bronze, this connector ensures longevity even in harsh operating conditions. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees safe and stable power delivery. Featuring a female gender, side-hole mount type, and thru-hole termination method, installation is convenient and secure. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 56 positions in two rows, it allows for precise and versatile connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the EBC28DCWS for high-quality performance in your PCB designs.