EBC28DCWT-S288

Heilind Number:SULEBC28DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCWT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC28DCWT-S288. This high-quality connector features a durable construction with a voltage rating of 700 VAC and an amperage of 3A, making it ideal for demanding electronic applications. With a gender specification of female and two rows of contact positions, it offers reliable connectivity. The termination method of card extender and contact material of gold-plated phosphor bronze ensure excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is designed for versatility and performance. Its threaded mount type and straddle orientation facilitate easy installation on PCBs. With a pitch of 2.54mm and a compact connector width of 9.4mm, it is suitable for space-constrained designs. The matte tin termination plating adds to its longevity. Whether for industrial, commercial, or aerospace applications, the EBC28DCWTS288 connector guarantees secure and efficient board-to-board connections.