EBC28DCWT

Heilind Number:SULEBC28DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCWT

Detailed Description

Introducing SKU EBC28DCWT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of 56 female contact positions, each plated with gold for optimal conductivity, offer a secure and durable connection. The threaded mounting and thru-hole termination method guarantee easy and stable installation on PCBs. Operating at a maximum voltage of 700 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its hairpin contact type and straight orientation further enhance signal integrity. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the EBC28DCWT is perfect for space-constrained designs. Trust in its reliability and performance, as it meets the rigorous standards for board-to-board connectors.